|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431BVLPG
Manufacturer Part #:

TL431BVLPG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 0.4 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Minimum Operating Temperature: - 40 C
Series: TL431B
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F688-I/ST 8-bit Microcontrollers - MCU 9,361
FDG6303N MOSFET 32,265
MCP6561T-E/OT Analog Comparators 11,613
PIC16F690T-I/SS 8-bit Microcontrollers - MCU 1,345
P6KE200A TVS Diodes - Transient Voltage Suppressors 4,450
1N4934-E3/54 Diodes - General Purpose, Power, Switching 6,299
562R10TSQ68 Ceramic Disc Capacitors 1,947
MUR180EG Rectifiers 4,621
TOP256EG AC/DC Converters 195
LTV-817A Transistor Output Optocouplers 1,178
Real Time Availability
Stock:
3,662 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.63
  10: $0.463
  100: $0.291
  1,000: $0.225
  2,000: $0.192
  10,000: $0.179
  24,000: $0.169
  50,000: $0.165
  100,000: Quote

To add to a project, please Log In.


106889023 177121264 188141982 197847692 147914401 188492425