|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431BVDG
Manufacturer Part #:

TL431BVDG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 0.4 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Series: TL431B
Shunt Current - Min: 1 mA
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,583
OPA2277UA/2K5 Operational Amplifiers - Op Amps 7,388
MAX3160EAP+ RS-422/RS-485 Interface IC 1,550
ATSTK600 Development Boards & Kits - AVR 33
TPS5430DDAR Voltage Regulators - Switching Regulators 5,114
95503-2661 Modular Connectors / Ethernet Connectors 5,705
3-640440-2 Headers & Wire Housings 28,385
3-640440-3 Headers & Wire Housings 24,230
3-640440-5 Headers & Wire Housings 13,343
GBU8D Bridge Rectifiers 874
Real Time Availability
Stock:
2,005 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.65
  10: $0.472
  100: $0.297
  1,000: $0.23
  2,500: $0.196
  10,000: $0.182
  25,000: $0.173
  50,000: $0.169
  100,000: Quote

To add to a project, please Log In.


147914401 188492425 106889023 177121264 188141982 197847692