|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431BILPRAG
Manufacturer Part #:

TL431BILPRAG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 0.4 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: TL431B
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT32UC3B0256-A2UT 32-bit Microcontrollers - MCU 1,179
1803581 Pluggable Terminal Blocks 5,312
0031.8201 Fuse Holder 27,741
LF33ABDT-TR LDO Voltage Regulators 6,394
70543-0003 Headers & Wire Housings 3,024
OPA547T Operational Amplifiers - Op Amps 368
TLC5916IDR LED Lighting Drivers 8,540
GBPC3506-E4/51 Bridge Rectifiers 626
HCPL-7510-560E Optically Isolated Amplifiers 985
K104K15X7RF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 41,829
Real Time Availability
Stock:
1,556 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.15
  10,000: $0.14
  24,000: $0.132
  50,000: $0.129
  100,000: Quote

To add to a project, please Log In.


177121264 197847692 147914401 188492425 106889023 188141982