|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431BILPG
Manufacturer Part #:

TL431BILPG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 0.4 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Minimum Operating Temperature: - 40 C
Series: TL431B
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32L-8PU 8-bit Microcontrollers - MCU 1,221
1658621-1 Headers & Wire Housings 12,001
499252-5 Headers & Wire Housings 15,378
881545-2 Headers & Wire Housings 29,032
TAP226K025SCS Tantalum Capacitors - Solid Leaded 4,543
4303.2401 AC Power Entry Modules 1,399
5499922-1 Headers & Wire Housings 728
P82B96P Buffers & Line Drivers 403
C440C105M5U5TA7200 Multilayer Ceramic Capacitors MLCC - Leaded 3,160
LP2950ACZ-3.0/NOPB LDO Voltage Regulators 2,861
Real Time Availability
Stock:
3,756 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.362
  100: $0.228
  1,000: $0.176
  2,000: $0.15
  10,000: $0.14
  24,000: $0.132
  50,000: $0.129
  100,000: Quote

To add to a project, please Log In.


177121264 197847692 147914401 188492425 188141982 106889023