|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431BIDG
Manufacturer Part #:

TL431BIDG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 0.4 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Series: TL431B
Shunt Current - Min: 1 mA
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX695F512L-80I/PF 32-bit Microcontrollers - MCU 930
MAX823SEUK+T Supervisory Circuits 4,683
IRM-05-5 Switching Power Supplies 910
TL072CDT Operational Amplifiers - Op Amps 13,432
1N4148 Diodes - General Purpose, Power, Switching 280,108
MJD2955TF Bipolar Transistors - BJT 9,335
GLS85LS1032B-M-C-FZJE-ND103 Solid State Drives - SSD 25
BST82,215 MOSFET 7,873
74LVC06AD,112 Buffers & Line Drivers 4,883
ISL83491IBZ RS-422/RS-485 Interface IC 656
Real Time Availability
Stock:
4,859 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.362
  100: $0.228
  1,000: $0.176
  2,500: $0.15
  10,000: $0.14
  25,000: $0.132
  50,000: $0.129
  100,000: Quote

To add to a project, please Log In.


173520784 106889023 188141982 177121264 197847692 147914401 188492425