|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431BCLPG
Manufacturer Part #:

TL431BCLPG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 0.4 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Minimum Operating Temperature: 0 C
Series: TL431B
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISL8117FRZ-T7A Switching Controllers 249
FDD5690 MOSFET 3,034
0456030.ER Surface Mount Fuses 1,789
IRFBC40PBF MOSFET 1,875
FQP17P10 MOSFET 992
TR/3216FF30-R Surface Mount Fuses 566
FQPF19N10 MOSFET 226
SBR20150CT Schottky Diodes & Rectifiers 226
4N28 Transistor Output Optocouplers 806
Real Time Availability
Stock:
1,359 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  10: $0.346
  100: $0.193
  1,000: $0.145
  2,000: $0.125
  10,000: $0.117
  24,000: $0.107
  50,000: $0.103
  100,000: $0.099

To add to a project, please Log In.


197847692 147914401 188492425 106889023