|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431BCDR2G
Manufacturer Part #:

TL431BCDR2G

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 0.4 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: 0 C
Series: TL431B
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY85-20SU 8-bit Microcontrollers - MCU 25,482
LG R971-KN-1 Standard LEDs - SMD 349,244
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,168
TA4FX XLR Connectors 1,755
EKXG401ELL101MMN3S Aluminum Electrolytic Capacitors - Leaded 5,615
SS14-E3/61T Schottky Diodes & Rectifiers 36,403
MC34063ADR2G Voltage Regulators - Switching Regulators 7,291
NTD3055L170T4G MOSFET 3,883
RL0805FR-7W0R033L Current Sense Resistors - SMD 4,123
DMG2307L-7 MOSFET 9,440
Real Time Availability
Stock:
2,680 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.382
  100: $0.24
  1,000: $0.186
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.158
  10,000: $0.148
  25,000: $0.14
  50,000: $0.137
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


173520784 197847692 147914401 188492425 106889023