|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431BCDG
Manufacturer Part #:

TL431BCDG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 0.4 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Minimum Operating Temperature: 0 C
Series: TL431B
Shunt Current - Min: 1 mA
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRS1206-JX-100ELF Thick Film Resistors - SMD 3,172
5015 Circuit Board Hardware - PCB 529,803
PIC18F66K80-I/PT 8-bit Microcontrollers - MCU 3,155
PVG612ASPBF Solid State Relays - PCB Mount 1,532
EMK212BJ106KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 408,832
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,005,108
STPS1150AY Schottky Diodes & Rectifiers 8,095
VN5160STR-E Gate Drivers 4,816
43650-0209 Headers & Wire Housings 5,399
43650-0413 Headers & Wire Housings 1,074
Real Time Availability
Stock:
3,502 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.48
  10: $0.35
  100: $0.22
  1,000: $0.17
  2,500: $0.145
  10,000: $0.135
  25,000: $0.128
  50,000: $0.125
  100,000: $0.12

To add to a project, please Log In.


106889023 197847692 147914401 188492425