|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431AILPRPG
Manufacturer Part #:

TL431AILPRPG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Ammo Pack
Minimum Operating Temperature: - 40 C
Series: TL431A
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACM7060-301-2PL-TL01 Common Mode Filters / Chokes 11,326
EEU-FC1H102 Aluminum Electrolytic Capacitors - Leaded 12,340
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 233,147
BD14016STU Bipolar Transistors - BJT 13,009
74HC4050D,653 Buffers & Line Drivers 4,460
MF1/4DC2202F Metal Film Resistors - Through Hole 12,602
MF1/4DC2701F Metal Film Resistors - Through Hole 13,551
MF1/4DC3302F Metal Film Resistors - Through Hole 18,367
294-10K-RC Carbon Film Resistors - Through Hole 45,999
EL-333-2SUBC/C470/S400-A4 Standard LEDs - Through Hole 3,718
Real Time Availability
Stock:
3,136 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.43
  10: $0.315
  100: $0.198
  1,000: $0.153
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.13
  10,000: $0.122
  24,000: $0.115
  50,000: $0.113
  100,000: $0.108

To add to a project, please Log In.


167256099 176833295 173520784 168335237 147914401 188141982 188492425 106889023 177121264 197847692