|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431AILPRAG
Manufacturer Part #:

TL431AILPRAG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: TL431A
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP23017-E/SP Interface - I/O Expanders 4,840
NC3FD-V XLR Connectors 813
1287 Terminals 221,664
MC7918CTG Linear Voltage Regulators 2,436
68015-212HLF Headers & Wire Housings 374
Real Time Availability
Stock:
3,550 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.356
  100: $0.199
  1,000: $0.149
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.128
  10,000: $0.12
  24,000: $0.11
  50,000: $0.106
  100,000: $0.102

To add to a project, please Log In.


197847692 147914401 188492425 106889023 177121264 188141982