|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431AILPG
Manufacturer Part #:

TL431AILPG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Minimum Operating Temperature: - 40 C
Series: TL431A
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT234XD-T USB Interface IC 12,320
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 1,993
US232R-100-BULK USB Cables / IEEE 1394 Cables 1,491
12A Phone Connectors 10,548
575200B00000G Heat Sinks 23,613
PD55003-E RF MOSFET Transistors 319
09-50-1041 Headers & Wire Housings 5,391
09-65-2048 Headers & Wire Housings 8,419
UF5408-E3/54 Rectifiers 12,743
ECW-FA2J104J Film Capacitors 14,915
Real Time Availability
Stock:
4,106 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.356
  100: $0.199
  1,000: $0.149
  2,000: $0.128
  10,000: $0.12
  24,000: $0.11
  50,000: $0.106
  100,000: $0.102

To add to a project, please Log In.


177121264 197847692 147914401 188492425 188141982 106889023