|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431AIDR2G
Manufacturer Part #:

TL431AIDR2G

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: TL431A
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLE4253GS LDO Voltage Regulators 3,021
CRCW25120000Z0EG Thick Film Resistors - SMD 52,149
1581-2 Test Plugs & Test Jacks 5,380
1581-4 Test Plugs & Test Jacks 2,774
S2K-13-F Rectifiers 12,468
CRCW20101K50FKEF Thick Film Resistors - SMD 7,725
C0603C473K1RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,293
04026D105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,036
VJ0805A102JXBAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,895
RK73H2ETTD4991F Thick Film Resistors - SMD 6,997
Real Time Availability
Stock:
5,423 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.54
  10: $0.356
  100: $0.199
  1,000: $0.149
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.128
  10,000: $0.12
  25,000: $0.11
  50,000: $0.106
  100,000: $0.102
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


177121264 197847692 147914401 188141982 188492425 106889023