|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431AIDG
Manufacturer Part #:

TL431AIDG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Series: TL431A
Shunt Current - Min: 1 mA
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TAJV226K050RNJ Tantalum Capacitors - Solid SMD 3,824
EEE-FK1E471P Aluminum Electrolytic Capacitors - SMD 27,865
CRCW08051K00FKEA Thick Film Resistors - SMD 533,480
CRCW12060000Z0EA Thick Film Resistors - SMD 578,113
08055A102JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 76,296
4N25SM Transistor Output Optocouplers 2,303
08055A101JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,382
08055C223KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,611
ES1D-E3/61T Rectifiers 11,980
SMBJ20A-E3/52 TVS Diodes - Transient Voltage Suppressors 1,447
Real Time Availability
Stock:
3,514 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  10: $0.365
  100: $0.204
  1,000: $0.153
  2,500: $0.132
  10,000: $0.123
  25,000: $0.113
  50,000: $0.109
  100,000: $0.105

To add to a project, please Log In.


106889023 177121264 188141982 197847692 147914401 188492425