|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431ACLPRPG
Manufacturer Part #:

TL431ACLPRPG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Ammo Pack
Minimum Operating Temperature: 0 C
Series: TL431A
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 280,108
TAP106K025SCS Tantalum Capacitors - Solid Leaded 1,803
TAP107K010CRW Tantalum Capacitors - Solid Leaded 218
1N5236B-TAP Zener Diodes 30,000
MKS4J031004C00KSSD Film Capacitors 1,798
Real Time Availability
Stock:
5,861 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.44
  10: $0.29
  100: $0.162
  1,000: $0.121
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.105
  10,000: $0.098
  24,000: $0.09
  50,000: $0.086
  100,000: $0.083

To add to a project, please Log In.


188492425 106889023 197847692 147914401