|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431ACLPREG
Manufacturer Part #:

TL431ACLPREG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Reel
Minimum Operating Temperature: 0 C
Series: TL431A
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
282834-4 Fixed Terminal Blocks 2,805
MAL202136101E3 Aluminum Electrolytic Capacitors - Leaded 4,821
2N3906 Bipolar Transistors - BJT 26,669
1N4148TR Diodes - General Purpose, Power, Switching 172,918
06-0513-10T IC & Component Sockets 2,686
MF-RX030/72-0 Resettable Fuses - PPTC 651
CCF551K00FKE36 Metal Film Resistors - Through Hole 16,024
MF1/4DCT52R5102F Metal Film Resistors - Through Hole 22,052
MF1/4DCT52R1203F Metal Film Resistors - Through Hole 18,195
AGQ26024 Low Signal Relays - PCB 72
Real Time Availability
Stock:
3,907 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.365
  100: $0.204
  1,000: $0.153
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.132
  10,000: $0.123
  24,000: $0.113
  50,000: $0.109
  100,000: $0.105

To add to a project, please Log In.


147914401 188492425 106889023 197847692