|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431ACLPRAG
Manufacturer Part #:

TL431ACLPRAG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Reel
Minimum Operating Temperature: 0 C
Series: TL431A
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 519,650
CC6-2412DF-E Isolated DC/DC Converters 567
111-0102-001 Test Plugs & Test Jacks 2,684
111-0103-001 Test Plugs & Test Jacks 3,632
1N4004 Rectifiers 212,026
MF1/4DCT52R1003F Metal Film Resistors - Through Hole 58,033
MF1/4DC1000F Metal Film Resistors - Through Hole 28,242
MF1/4DCT52R1002F Metal Film Resistors - Through Hole 90,745
CD10FD121JO3F Mica Capacitors 112
MF1/4DC4022F Metal Film Resistors - Through Hole 10,223
Real Time Availability
Stock:
1,349 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.29
  100: $0.162
  1,000: $0.121
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.105
  10,000: $0.098
  24,000: $0.09
  50,000: $0.086
  100,000: $0.083

To add to a project, please Log In.


147914401 188492425 106889023 197847692