|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431ACLPG
Manufacturer Part #:

TL431ACLPG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: TO-92-3 (TO-226)
Packaging: Bulk
Minimum Operating Temperature: 0 C
Series: TL431A
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LR8K4-G Linear Voltage Regulators 56,099
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 189,476
HSMF-A341-A00J1 Standard LEDs - SMD 3,003
3362P-1-103LF Trimmer Resistors - Through Hole 7,495
SL22 2R515 Inrush Current Limiters 3,158
MB2065SS1W01-CA Pushbutton Switches 204
MCP4231-104E/P Digital Potentiometer ICs 319
BYG22B-E3/TR Rectifiers 2,751
BZX55B9V1-TR Zener Diodes 9,695
B72510T60M62 Varistors 3,166
Real Time Availability
Stock:
4,109 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.44
  10: $0.29
  100: $0.162
  1,000: $0.121
  2,000: $0.105
  10,000: $0.098
  24,000: $0.09
  50,000: $0.086
  100,000: $0.083

To add to a project, please Log In.


197847692 147914401 188492425 106889023