|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431ACDR2G
Manufacturer Part #:

TL431ACDR2G

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Minimum Operating Temperature: 0 C
Series: TL431A
Shunt Current - Min: 1 mA
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,472
ADSP-21478KSWZ-1A Digital Signal Processors & Controllers - DSP, DSC 156
AD8676ARZ Precision Amplifiers 1,619
OPA277UA/2K5 Operational Amplifiers - Op Amps 1,454
GCM21BR72A104KA37L Multilayer Ceramic Capacitors MLCC - SMD/SMT 112,331
SLF7045T-680MR60-PF Fixed Inductors 10,081
ERA-6AEB2491V Thin Film Resistors - SMD 9,500
ERA-6AEB2430V Thin Film Resistors - SMD 4,755
Real Time Availability
Stock:
9,614 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.334
  100: $0.186
  1,000: $0.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.12
  10,000: $0.113
  25,000: $0.103
  50,000: $0.099
  100,000: $0.095
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 188492425 106889023