|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431ACDMR2G
Manufacturer Part #:

TL431ACDMR2G

Manufacturer:

Description:
Voltage References ANA 2.5V PROG SHUNT REF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: MSOP-8
Packaging: Reel
Minimum Operating Temperature: 0 C
Series: TL431A
Shunt Current - Min: 1 mA
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MOC207M Transistor Output Optocouplers 11,695
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 616,383
12065C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 169,824
MINISMDC020F-2 Resettable Fuses - PPTC 14,129
SMD050F-2 Resettable Fuses - PPTC 11,205
SMD185F-2 Resettable Fuses - PPTC 12,513
CRCW06031K00FKEA Thick Film Resistors - SMD 681,831
CRCW0603100KFKEA Thick Film Resistors - SMD 502,195
CRCW06034K70FKEA Thick Film Resistors - SMD 571,241
CRCW12061R00FKEAHP Thick Film Resistors - SMD 31,916
Real Time Availability
Stock:
4,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.365
  100: $0.204
  1,000: $0.153
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.132
  8,000: $0.123
  24,000: $0.113
  48,000: $0.109
  100,000: $0.105
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 188492425 106889023