|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TL431ACDG
Manufacturer Part #:

TL431ACDG

Manufacturer:

Description:
Voltage References 2.5-36V ADJ 1-100mA
Mouser Online Catalog Page 585, Mouser Online Catalog
PDF Page 585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Adjustable Precision References
Output Voltage: Adjustable
Initial Accuracy: 1 %
Brand: ON Semiconductor
Average Temperature Coefficient - Typ: 50 PPM / C
Series VREF - Input Voltage - Max: 37 V
Shunt Current - Max: 100 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Minimum Operating Temperature: 0 C
Series: TL431A
Shunt Current - Min: 1 mA
Factory Pack Quantity: 98
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232D-REEL USB Interface IC 14,280
FZT651TA Bipolar Transistors - BJT 7,667
FZT751TA Bipolar Transistors - BJT 4,445
ATMEGA64-16AU 8-bit Microcontrollers - MCU 781
182649-1 Standard Circular Connector 1,001
182655-1 Standard Circular Connector 452
DAC1220E Digital to Analog Converters - DAC 225
SS1H10-E3/61T Schottky Diodes & Rectifiers 43,007
HCNR201-300E High Linearity Optocouplers 902
HCPL-3120-300E Logic Output Optocouplers 1,388
Real Time Availability
Stock:
4,369 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.49
  10: $0.322
  100: $0.18
  1,000: $0.135
  2,500: $0.116
  10,000: $0.109
  25,000: $0.10
  50,000: $0.096
  100,000: $0.092

To add to a project, please Log In.


106889023 197847692 147914401 188492425