Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-TIP107G
Manufacturer Part #:

TIP107G

Manufacturer:

Description: Transistors Darlington 8A 100V Bipolar Power PNP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Transistors Darlington
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Emitter Voltage VCEO Max: 100 V
Emitter- Base Voltage VEBO: 5 V
Collector- Base Voltage VCBO: 100 V
Maximum DC Collector Current: 8 A
Maximum Collector Cut-off Current: 50 uA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
DC Collector/Base Gain hfe Min: 200
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,400 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  25: $0.67
  100: $0.505
  500: $0.433
  1,000: $0.346
  2,000: $0.314
  5,000: $0.292
  10,000: $0.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6K-2F-DC5
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $3.81
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
IR2110PBF
Power Driver ICs Hi&Lw Sd Drvr All HiVlt Pins 1 Sd
International Rectifier
1: $4.74
AT25640B-SSHL-T
EEPROM 64K Density SPI 8,192 x 8 Organ
Atmel
1: $0.94
SLPX222M200H9P3
Aluminum Electrolytic Capacitors - Snap In 2200uF ...
Cornell Dubilier
1: $7.18
L712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lck ...
Switchcraft
1: $4.27
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
4N32M
Transistor Output Optocouplers Optocoupler Photoda ...
Fairchild Semiconductor
1: $0.66
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
TDA7293V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.04
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
REA222M1VBK-1625P
Aluminum Electrolytic Capacitors - Leaded 35V 2200 ...
Lelon
1: $0.95
T350A104K035AT
Tantalum Capacitors - Solid Leaded 35volts .100uF ...
Kemet
1: $1.06
TIP102G
Transistors Darlington 8A 100V Bipolar Power NPN
ON Semiconductor
1: $0.83
TIP101G
Transistors Darlington 8A 80V Bipolar Power NPN
ON Semiconductor
1: $0.83
MPS8099G
Transistors Bipolar - BJT 500mA 80V NPN
ON Semiconductor
1: $0.34
TIP102
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.51

000000001