|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TCA0372DM2ELG
Manufacturer Part #:

TCA0372DM2ELG

Manufacturer:

Description:
Operational Amplifiers - Op Amps 5-40V 1A Output Extended Temp
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Power Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1.4 MHz
SR - Slew Rate: 1.4 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 1 A
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 15 mV
Supply Voltage - Max: 40 V
Supply Voltage - Min: 5 V
Supply Current per Channel: 5 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 22 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: TCA0372
Factory Pack Quantity: 2000
Technology: Bipolar
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 291,918
ADM2587EBRWZ-REEL7 Digital Isolators 2,636
CDSOT23-SM712 TVS Diode Arrays 32,151
LM3478MM/NOPB Switching Controllers 23,605
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 173,813
ADS1115IDGST Analog to Digital Converters - ADC 5,172
TPS73633DBVR LDO Voltage Regulators 14,206
MAX13256ATB+T Gate Drivers 2,405
ADM6711TAKSZ-REEL7 Supervisory Circuits 8,757
MAX314FESE+ Analog Switch ICs 238
Real Time Availability
Stock:
1,276 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.20
  10: $0.966
  100: $0.742
  500: $0.656
  1,000: $0.517
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.459
  10,000: $0.442
  24,000: $0.428
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001