|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-TCA0372BDWR2G
Manufacturer Part #:

TCA0372BDWR2G

Manufacturer:

Description:
Operational Amplifiers - Op Amps 5-40V 1A Output Extended Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Amplifier Type: Power Amplifier
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 1.4 MHz
SR - Slew Rate: 1.4 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Output Current per Channel: 1 A
Ib - Input Bias Current: 500 nA
Vos - Input Offset Voltage: 15 mV
Supply Voltage - Max: 40 V
Supply Voltage - Min: 5 V
Supply Current per Channel: 5 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Reel
Brand: ON Semiconductor
en - Input Voltage Noise Density: 22 nV/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: TCA0372
Factory Pack Quantity: 1000
Technology: Bipolar
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-TCA0372BDP1G TCA0372BDP1G Tube In Stock $1.13 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 57,151
SHT21 Board Mount Humidity Sensors 3,152
AD825ARZ Precision Amplifiers 6,094
TMP102AIDRLR Board Mount Temperature Sensors 25,316
B3U-1000P Tactile Switches 40,796
RAPC712X DC Power Connectors 18,694
M41T56M6F Real Time Clock 6,544
50058-8100 Headers & Wire Housings 56,540
MCP6002-I/SN Operational Amplifiers - Op Amps 18,204
SSM2167-1RMZ-R7 Microphone Preamplifiers 2,311
Real Time Availability
Stock:
1,461 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.21
  10: $0.966
  100: $0.742
  500: $0.656
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.517
  2,000: $0.459
  10,000: $0.442
  25,000: $0.428
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 121307804 199932977 129996457 147914401 190993817Alternative Packaging