|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-T2800DG
Manufacturer Part #:

T2800DG

Manufacturer:

Description:
Triacs THY SPECIAL TRIAC
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 100 A
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 10 uA
On-State Voltage: 2 V
Holding Current Ih Max: 30 mA
Gate Trigger Voltage - Vgt: 2.5 V
Gate Trigger Current - Igt: 60 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Series: T2800D
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OA109AP-11-1TB AC Fans 1,235
R46KN347000N0M Film Capacitors 34,344
2N3055G Bipolar Transistors - BJT 7,578
IRFP150NPBF MOSFET 7,966
TEN 5-2422 Isolated DC/DC Converters 98
1N4007 Rectifiers 242,784
1N5408 Rectifiers 31,660
LM317T Linear Voltage Regulators 14,847
43045-1012 Headers & Wire Housings 3,273
90814-3806 Headers & Wire Housings 1,069
Real Time Availability
Stock:
66 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.60
  10: $1.29
  100: $1.04
  500: $0.906
  1,000: $0.75
  2,500: $0.699
  5,000: $0.673
  10,000: $0.647
  25,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 156058099 197847692