|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-T2500DG
Manufacturer Part #:

T2500DG

Manufacturer:

Description:
Triacs THY SPECIAL TRIAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 60 A
Rated Repetitive Off-State Voltage VDRM: 400 V
Off-State Leakage Current @ VDRM IDRM: 10 uA
On-State Voltage: 2 V
Holding Current Ih Max: 30 mA
Gate Trigger Voltage - Vgt: 2.5 V
Gate Trigger Current - Igt: 60 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Series: T2500D
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G6D-1A-ASI-DC5 General Purpose Relays 2,496
IR2125PBF Gate Drivers 961
IRFP260NPBF MOSFET 1,698
MOC3011M Triac & SCR Output Optocouplers 4,984
MOC3031M Triac & SCR Output Optocouplers 2,486
MPS6531 Bipolar Transistors - BJT 3,267
MOC3043M Triac & SCR Output Optocouplers 1,761
B57235S100M51 Inrush Current Limiters 2,074
2N4401 Bipolar Transistors - BJT 19,678
AS6C6264-55PCN SRAM 346
Real Time Availability
Stock:
819 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.60
  10: $1.29
  100: $1.04
  500: $0.906
  1,000: $0.75
  2,500: $0.699
  5,000: $0.673
  10,000: $0.647
  25,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 156058099 197847692