|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-T2322BG
Manufacturer Part #:

T2322BG

Manufacturer:

Description:
Triacs THY SPECIAL TRIAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 25 A
Rated Repetitive Off-State Voltage VDRM: 200 V
Off-State Leakage Current @ VDRM IDRM: 10 uA
On-State Voltage: 2.2 V
Holding Current Ih Max: 30 mA
Gate Trigger Voltage - Vgt: 2.2 V
Gate Trigger Current - Igt: 10 mA
Maximum Operating Temperature: + 110 C
Mounting Style: Through Hole
Package / Case: TO-225-3
Minimum Operating Temperature: - 40 C
Series: T2322B
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
11-03-0044 Hand Tools 1,087
IRF9540NPBF MOSFET 3,315
SA36CA TVS Diodes - Transient Voltage Suppressors 5,779
ILQ30 Transistor Output Optocouplers 775
1N5406 Rectifiers 5,337
2N5551TFR Bipolar Transistors - BJT 10,359
MOC3012M Triac & SCR Output Optocouplers 2,663
SA12CA TVS Diodes - Transient Voltage Suppressors 1,875
Real Time Availability
Stock:
444 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.91
  10: $0.728
  100: $0.559
  500: $0.494
  1,000: $0.39
  2,500: $0.346
  10,000: $0.333
  25,000: $0.322
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 147914401 156058099