|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SZP6SMB36AT3G
Manufacturer Part #:

SZP6SMB36AT3G

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors ZEN SMB TVS 600W 36V SPCL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Operating Voltage: 30.8 V
Breakdown Voltage: 34.2 V
Clamping Voltage: 49.9 V
Peak Surge Current: 12 A
Series: SZP6SMB6.8AT3G
Package / Case: DO-214AA
Minimum Operating Temperature: - 65 C
Maximum Operating Temperature: + 150 C
Brand: ON Semiconductor
Dimensions: 3.56 mm W x 4.32 mm L
Mounting Style: SMD/SMT
Packaging: Reel
Peak Pulse Power Dissipation: 600 W
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T90S1D12-12 General Purpose Relays 9,742
PIC12F675-I/SN 8-bit Microcontrollers - MCU 8,496
TPS79133DBVR LDO Voltage Regulators 23,717
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,168
L293D Motor / Motion / Ignition Controllers & Drivers 1,316
STLQ015XG33R LDO Voltage Regulators 12,407
FDMC3612 MOSFET 7,720
BLM31PG121SH1L EMI Filter Beads, Chips & Arrays 9,934
BC 850C E6327 Bipolar Transistors - BJT 11,843
BAV21WS-E3-08 Diodes - General Purpose, Power, Switching 6,982
Real Time Availability
Stock:
3,473 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.63
  10: $0.462
  100: $0.29
  1,000: $0.224
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.191
  10,000: $0.178
  25,000: $0.169
  50,000: $0.165
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


176911793 107423608 113705195 125444392 147914401 156058099 175451368 195371018 197847692