|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SZNUP2105LT1G
Manufacturer Part #:

SZNUP2105LT1G

Manufacturer:

Description:
ESD Suppressors SOT-23 27 CAN BUS
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: ESD Suppressors
RoHS: RoHS Compliant Details
Channels: 1 Channel
Breakdown Voltage: 32 V
Capacitance: 30 pF
Termination Style: SMD/SMT
Package / Case: SOT-23
Power Dissipation Pd: 350 W
Operating Temperature Range: - 55 C to + 150 C
Brand: ON Semiconductor
Packaging: Reel
Series: NUP2105
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-SZNUP2105LT3G SZNUP2105LT3G Reel In Stock $0.50 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B82789C0513N002 Common Mode Filters / Chokes 9,143
C3216X7S2A225K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,394
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 685,289
FDMS86163P MOSFET 6,086
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,148
MMBT3904 Bipolar Transistors - BJT 142,217
CRCW0603100KFKEA Thick Film Resistors - SMD 502,195
BLM21PG331SN1D EMI Filter Beads, Chips & Arrays 190,827
20021121-00010C4LF Headers & Wire Housings 13,812
LTST-C193KRKT-5A Standard LEDs - SMD 45,825
Real Time Availability
Stock:
19,262 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.346
  100: $0.218
  1,000: $0.168
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.144
  9,000: $0.134
  24,000: $0.127
  45,000: $0.124
  99,000: $0.119
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118197562 159027753 106110656 156058099 182343464 131121624Alternative Packaging