|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SZNUP1105LT1G
Manufacturer Part #:

SZNUP1105LT1G

Manufacturer:

Description:
TVS Diode Arrays LESHAN ZR LIN BUS PROT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Bidirectional
Channels: 1 Channel
Capacitance: 60 pF
Breakdown Voltage: 28.4 V
Clamping Voltage: 44 V
Operating Voltage: 24 V
Peak Surge Current: 8 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: NUP1105L
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Package / Case: SOT-23-3
Brand: ON Semiconductor
Packaging: Reel
Peak Pulse Power Dissipation: 350 W
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUP3105LT1G TVS Diode Arrays 2,863
PIC18F4680-I/PT 8-bit Microcontrollers - MCU 5,349
MCP2551-I/SN CAN Interface IC 21,497
LM2936MP-5.0/NOPB LDO Voltage Regulators 21,785
MAX6126AASA41+ Voltage References 1,716
MBRA340T3G Schottky Diodes & Rectifiers 53,820
NVTFS5116PLTAG MOSFET 797
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,472
STX-RLINK In-Circuit Debuggers 55
FDN302P MOSFET 14,894
Real Time Availability
Stock:
7,670 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.304
  100: $0.17
  1,000: $0.127
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.11
  9,000: $0.103
  24,000: $0.094
  45,000: $0.091
  99,000: $0.087

To add to a project, please Log In.


155743582 154619418 131121624 147914401 195371018 102915171 106110656 153257584 156058099 197847692