|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SURS8320T3G
Manufacturer Part #:

SURS8320T3G

Manufacturer:

Description:
Rectifiers REC SMC SPCL ULTFST
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Ultra Fast Recovery Rectifiers
Reverse Voltage: 200 V
Forward Voltage Drop: 0.71 V to 1.05 V
Recovery Time: 35 ns
Forward Continuous Current: 3 A
Max Surge Current: 100 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: SMC
Packaging: Reel
Brand: ON Semiconductor
Series: MURS320
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY25-20SU 8-bit Microcontrollers - MCU 16,343
MMBT2222A Bipolar Transistors - BJT 92,504
22-23-2031 Headers & Wire Housings 33,910
22-23-2081 Headers & Wire Housings 11,881
1888247-2 I/O Connectors 1,769
245046030600829+ Board to Board & Mezzanine Connectors 2,674
SN74LVC1G125DCKR Buffers & Line Drivers 24,370
TLK1501IRCP Ethernet ICs 188
XTR117AIDGKT Sensor Interface 2,455
SMD100F/33-2 Resettable Fuses - PPTC 5,927
Real Time Availability
Stock:
766 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  10: $0.604
  100: $0.39
  1,000: $0.312
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.263
  10,000: $0.253
  25,000: $0.244
  50,000: $0.24
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

108607096 197847692 147914401