|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SURS8160T3G
Manufacturer Part #:

SURS8160T3G

Manufacturer:

Description:
Rectifiers REC SMB SPCL ULTFST
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Ultra Fast Recovery Rectifiers
Reverse Voltage: 600 V
Forward Voltage Drop: 1.25 V
Recovery Time: 75 ns
Forward Continuous Current: 2 A
Max Surge Current: 35 A
Reverse Current IR: 150 uA
Mounting Style: SMD/SMT
Packaging: Reel
Brand: ON Semiconductor
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Operating Temperature Range: - 65 C to + 175 C
Series: MURS160
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS3232S# Real Time Clock 3,381
GCM21BR70J106KE22L Multilayer Ceramic Capacitors MLCC - SMD/SMT 297,197
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 192,330
STPS2150A Schottky Diodes & Rectifiers 115,756
GCM32ER71C226KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,932
TLE8209-2SA Motor / Motion / Ignition Controllers & Drivers 1,740
2N7002 MOSFET 71,387
H11F1VM MOSFET Output Optocouplers 2,117
5520470-3 Modular Connectors / Ethernet Connectors 4,148
06035A220J4T2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,794
Real Time Availability
Stock:
19,195 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.302
  100: $0.168
  1,000: $0.126
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.109
  10,000: $0.102
  25,000: $0.093
  50,000: $0.09
  100,000: $0.086
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 108607096 110205640 197847692