Contact Mouser (USA)
(800) 346-6873
|
Feedback
Cart
|
Change Country
English
Deutsch
简体中文
繁體中文
Français
Castellano (España)
Español (Latinoamérica)
日本語
Italiano
Português
한국어
Nederlands
USD
United States
Please confirm your currency selection:
US Dollars
Free shipping
on most orders over $200 (USD)
Cart Summary
Cart Contains Scheduled Items
Mfr.
Mfr. #:
Qty
Ext Total
Mfr. Part #
Mfr.:
Description:
Qty:
Cart Summary
* Your cart contains errors.
View Cart
Outstanding balance which reflects all unpaid changes due at this time per your selected payment method.
Free shipping
on most orders over $200 (USD)
Continue Shopping
View Cart
* Your cart contains errors.
Do not show again and take me directly to the Cart.
Mouser Electronics - Electronic Components Distributor
Part # / Keyword
Stocked
RoHS Compliant
Log In
Create Account
Order History
Subscription
Products
ALL PRODUCTS
Newest Products
New Products by Category
New Technologies
Manufacturers
ALL MANUFACTURERS A-Z
New Manufacturers
Manufacturers by Product Category
Download Linecard
Applications
Lighting
RF Wireless
Industrial
Medical
Sensor Technology
Automotive
Energy Harvesting
USB 3.0
Audio
MORE APPLICATIONS
Services & Tools
Log In / Create Account
EZ Buy Tool
Project Manager
BOM Tool
Part List Importer
Search Accelerator
Request a Quote
Email Subscription
Mouser Blog
MORE SERVICES & TOOLS
Catalog
ALL CATALOG OPTIONS
Online Catalog
Download the PDF Catalog
Catalog Subscription
Help
About Mouser
Contact Us
Feedback
FAQs
MORE HELP TOPICS
Online Catalog
All Products
>
Semiconductors
>
Discrete Semiconductors
>
Diodes & Rectifiers
>
Rectifiers
>
ON Semiconductor SURA8160T3G
See an Error?
Mouser Part #:
863-SURA8160T3G
Manufacturer Part #:
SURA8160T3G
Manufacturer:
ON Semiconductor
ON Semiconductor
Description:
Rectifiers REC SMA 1A 600V ULTFST TR
Data Sheet
Share
|
Specifications
My Notes
Manufacturer
:
ON Semiconductor
Product Category
:
Rectifiers
RoHS
:
Details
Packaging
:
Reel
Brand
:
ON Semiconductor
Series
:
MURA160
Factory Pack Quantity
:
5000
Log In
to create a note about this product or see notes that you previously created on this product.
Customers Also Bought
Image
Mfr. Part #
Description
Stock
DLW5BTN501SQ2L
Common Mode Filters / Chokes
20,323
SM15T27CAY
TVS Diodes - Transient Voltage Suppressors
2,115
SMAJ5.0A-TR
TVS Diodes - Transient Voltage Suppressors
22,454
STPS1150AY
Schottky Diodes & Rectifiers
8,095
ZLLS400TA
Schottky Diodes & Rectifiers
10,845
LP2985-33DBVR
LDO Voltage Regulators
26,631
OPA2354AQDGKRQ1
High Speed Operational Amplifiers
2,135
BSS138-7-F
MOSFET
90,153
SS2PH10HM3/84A
Schottky Diodes & Rectifiers
34,460
SZ1SMA5929BT3G
Zener Diodes
3,173
Real Time Availability
Stock:
2,175
Can Ship Immediately
On Order:
0
Factory Lead-Time:
5 Weeks
Enter Quantity:
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1
:
$0.69
10
:
$0.505
100
:
$0.317
1,000
:
$0.245
Reel of 5000
To purchase full reel, order in multiples of 5000:
5,000
:
$0.209
10,000
:
$0.195
25,000
:
$0.185
50,000
:
$0.18
100,000
:
Quote>
Allow shipping of Partial Reels
In Stock
To add to a project, please
Log In
.
View All Newest Products from ON Semiconductor
View All Newest Products in Rectifiers
147914401 108607096 197847692
Enlarge
Select Your Country
Canada
United States
More Options