|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SURA8140T3G
Manufacturer Part #:

SURA8140T3G

Manufacturer:

Description:
Rectifiers REC SMA 1A 400V ULTFST TR
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Ultra Fast Recovery Rectifiers
Reverse Voltage: 400 V
Forward Voltage Drop: 1.1 V
Recovery Time: 65 ns
Forward Continuous Current: 1 A
Max Surge Current: 35 A
Reverse Current IR: 5 uA
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Brand: ON Semiconductor
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: MURA140
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
QSB34CGR Photodiodes 31,883
TPS73601DBVR LDO Voltage Regulators 7,922
TXS0104EPWR Translation - Voltage Levels 11,839
GCM31CR71H225KA55L Multilayer Ceramic Capacitors MLCC - SMD/SMT 95,937
DS90UB914QSQE/NOPB Display Interface IC 1,290
M1F60-6063 Rectifiers 229,130
H6096FNL Transformers Audio & Signal 1,838
LMV821AIYLT Operational Amplifiers - Op Amps 2,947
SS5P6HM3/86A Schottky Diodes & Rectifiers 9,102
RK73H1JTTD5111F Thick Film Resistors - SMD 99,605
Real Time Availability
Stock:
4,859 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.505
  100: $0.317
  1,000: $0.245
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.209
  10,000: $0.195
  25,000: $0.185
  50,000: $0.18
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

108607096 197847692 147914401