|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SURA8120T3G
Manufacturer Part #:

SURA8120T3G

Manufacturer:

Description:
Rectifiers REC SMA 1A 200V ULTFST TR
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 0.875 V
Recovery Time: 35 ns
Forward Continuous Current: 2 A
Max Surge Current: 40 A
Reverse Current IR: 2 uA
Mounting Style: SMD/SMT
Package / Case: SMA
Packaging: Reel
Brand: ON Semiconductor
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Operating Temperature Range: - 65 C to + 175 C
Series: MURA115
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS5A3166QDCKRQ1 Analog Switch ICs 2,576
SSRT-240D10 Solid State Relays - Industrial Mount 184
L6235PD Motor / Motion / Ignition Controllers & Drivers 216
FMMT495TA Bipolar Transistors - BJT 18,226
SN65C1168ENSR RS-422 Interface IC 2,778
TLV2371QDBVRQ1 Operational Amplifiers - Op Amps 4,500
1881464 Pluggable Terminal Blocks 1,773
TLE4253GS LDO Voltage Regulators 3,021
SST25VF064C-80-4I-Q2AE Flash Memory 2,379
NCP694HADJHT1G LDO Voltage Regulators 4,455
Real Time Availability
Stock:
5,213 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.69
  10: $0.505
  100: $0.317
  1,000: $0.245
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.209
  10,000: $0.195
  25,000: $0.185
  50,000: $0.18
  100,000: Quote

To add to a project, please Log In.

147914401 108607096 197847692