|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-STK984-091A-E
Manufacturer Part #:

STK984-091A-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 3PHASE INVERTER FOR AUTO
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Stepper Motor Controllers / Drivers
Type: 3 Phase Brushless DC Motor Driver
Operating Supply Voltage: 8 V to 18 V
Output Current: 20 A
Operating Temperature: - 40 C to + 125 C
Supply Current: 15 mA
Packaging: Tube
Brand: ON Semiconductor
Series: STK984-091A-E
Factory Pack Quantity: 9
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLSTK2020A Development Boards & Kits - 8051 32
dsPIC33EV256GM102-I/SP Digital Signal Processors & Controllers - DSP, DSC 136
VL6180XV0NR/1 Proximity Sensors 4,163
STM32F302VCT6 ARM Microcontrollers - MCU 398
STM32F303VCT7 ARM Microcontrollers - MCU 788
BQ2000SN-B5TR Battery Management 915
BQ24725ARGRT Battery Management 2,087
LPC1549JBD48QL ARM Microcontrollers - MCU 148
24-6337-8809 Solder 72
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.50
  10: $15.00
  25: $13.87
  50: $13.12
  100: $12.75
  250: $11.62
  500: $10.87
  1,000: $9.97
  2,500: Quote

To add to a project, please Log In.


150361425 197847692 106889023 129531865 147914401 172114266 188492425