Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
863-STK682-010-E
Manufacturer Part #:

STK682-010-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers STEPPING MOTOR DRIVER
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 589, Mouser Online Catalog
PDF Page 589, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: 2 Phase Stepper Moror Driver
Operating Supply Voltage: 9 V to 32 V
Output Current: 3 A
Operating Temperature: - 20 C to + 105 C
Mounting Style: Through Hole
Package / Case: SIP-19
Brand: ON Semiconductor
Operating Frequency: 108 kHz
Series: STK682-010-E
Factory Pack Quantity: 15
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 60,702
PG164130 In-Circuit Debuggers 1,145
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 115,977
W5100 Ethernet ICs 5,932
ATMEGA1284P-PU 8-bit Microcontrollers - MCU 1,868
MBRS340T3G Schottky Diodes & Rectifiers 94,552
L7805ACD2T-TR Linear Voltage Regulators 5,291
L7806CV-DG Linear Voltage Regulators 19,183
BSS138 MOSFET 153,672
AC164110 Sockets & Adapters 244
Real Time Availability
Stock:
198 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.60
  10: $8.64
  25: $7.87
  100: $7.11
  250: $6.53
  500: $5.95
  1,000: $5.18
  2,500: Quote
 

To add to a project, please Log In.


197402062 106889023 172114266 188492425 147914401 116199687 197847692