|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-STK681-360-E
Manufacturer Part #:

STK681-360-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers DC BRUSH MOTOR DRIVER
Mouser Online Catalog Page 584, Mouser Online Catalog
PDF Page 584, PDF Catalog Page
STK681-360-E Datasheet STK681-360-E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Forward/Reverse Motor Driver
Operating Supply Voltage: 10 V to 30 V
Output Current: 5.8 A
Operating Supply Current: 3.5 mA
Mounting Style: Through Hole
Package / Case: SIP-19
Packaging: Tube
Brand: ON Semiconductor
Operating Frequency: 20 kHz
Operating Temperature Range: 0 C to + 105 C
Pd - Power Dissipation: 3.1 W
Series: STK681-360-E
Factory Pack Quantity: 15
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STK681-360GEVB Power Management IC Development Tools 1
ImageMfr. Part #DescriptionStock 
NTE0505MC Isolated DC/DC Converters 1,197
TPS63002DRCR Voltage Regulators - Switching Regulators 2,611
S25FL512SAGMFIG11 Flash Memory 305
LMC6482AIMX/NOPB Operational Amplifiers - Op Amps 3,727
1N5822 Schottky Diodes & Rectifiers 8,852
LIS3DH Accelerometers 1,234
MMBT5771 Bipolar Transistors - BJT 3,378
SM74611KTTR Gate Drivers 1,920
SN75176BP RS-485 Interface IC 10,289
TPS22920YZPR Power Switch ICs - Power Distribution 3,171
Real Time Availability
Stock:
149 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.92
10:
$8.03
25:
$7.31
50:
$6.81
100:
$6.60
250:
$6.02
500:
$5.50
$4.65
$4.41

To add to a project, please Log In.

107546846 128534242 116199687 172114266 106889023 147914401 188492425 150361425 197847692