|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-STK673-011-E
Manufacturer Part #:

STK673-011-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers MOTOR DRIVER
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: 3 Phase Motor Driver
Operating Supply Voltage: 16 V to 30 V
Supply Current: 12 mA
Packaging: Reel
Brand: ON Semiconductor
Series: STK673-011-E
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SP000063855 Fiber Optic Transmitters, Receivers, Transceivers 3,077
C3216X7R1V106K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 55,384
2N6661 MOSFET 519
STD20NF20 MOSFET 2,761
SC16IS740IPW,112 UART Interface IC 4,319
2SA1507S Bipolar Transistors - BJT 6,386
SML-LX0603GW-TR Standard LEDs - SMD 156,448
M80-5101242 Headers & Wire Housings 796
M74HC4049B1R Buffers & Line Drivers 2,534
1N4148,143 Diodes - General Purpose, Power, Switching 28,779
Real Time Availability
Stock:
49 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $19.80
  10: $18.00
Reel of 25
To purchase full reel, order in multiples of 25:
  25: $16.65
  50: $15.75
  100: $15.30
  250: $13.95
  500: $13.05
  1,000: $11.97
  2,500: Quote

To add to a project, please Log In.


116199687 172114266 197847692 106889023 147914401 188492425