|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-STK673-010-E
Manufacturer Part #:

STK673-010-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 3-PHASE MOTOR DRIVER
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: 3 Phase Motor Driver
Operating Supply Voltage: 16 V to 30 V
Supply Current: 12 mA
Packaging: Reel
Brand: ON Semiconductor
Series: STK673-010-E
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEC-HW0D226 Supercapacitors / Ultracapacitors 3,947
EE-SPX303-N Optical Switches, Transmissive, Phototransistor Output 29
EE-SPY412 Optical Switches, Reflective, Phototransistor Output 70
RT334024 General Purpose Relays 1,579
TK12P60W,RVQ MOSFET 1,537
MC9S08QG4CDNE 8-bit Microcontrollers - MCU 1,788
0031.1661 Fuse Holder Accessories 6,592
0031.3573 Fuse Holder 1,513
LLE101000 Liquid Level Sensors 65
ECQ-E6105KF Film Capacitors 1,397
Real Time Availability
Stock:
87 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $19.80
  10: $18.00
Reel of 25
To purchase full reel, order in multiples of 25:
  25: $16.65
  50: $15.75
  100: $15.30
  250: $13.95
  500: $13.05
  1,000: $11.97
  2,500: Quote

To add to a project, please Log In.


106889023 172114266 197847692 116199687 147914401 188492425