|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-STK5Q4U362J-E
Manufacturer Part #:

STK5Q4U362J-E

Manufacturer:

Description:
IGBT Modules INVERTER
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: 3-Phase
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.9 V
Continuous Collector Current at 25 C: 10 A
Gate-Emitter Leakage Current: 660 uA
Power Dissipation: 31 W
Maximum Operating Temperature: + 100 C
Package / Case: SPCM-24
Packaging: Tube
Brand: ON Semiconductor
Maximum Gate Emitter Voltage: -
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
62 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 37 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.20
  10: $12.00
  25: $11.10
  50: $10.50
  100: $10.20
  250: $9.29
  500: $8.69
  1,000: $7.98
  2,500: Quote

To add to a project, please Log In.

147914401 197847692