|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-STK5F1U3E3D-E
Manufacturer Part #:

STK5F1U3E3D-E

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers 3PHASE INVERTER HIC
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Brushed DC Motor Drivers
Type: Inverter Power IPM
Operating Supply Voltage: 15 V
Output Current: 50 A
Operating Temperature: - 20 C to + 100 C
Mounting Style: Through Hole
Package / Case: DIP-44
Brand: ON Semiconductor
Load Voltage: 280 V
Number of Outputs: 1 Output
Operating Frequency: 20 kHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.80
  5: $50.39
  10: $48.44
  25: $44.80
  50: $43.39
  100: $41.99
  250: $39.19
  500: Quote
 

To add to a project, please Log In.


106889023 147914401 188492425 172114266 197847692