Contact Mouser (USA)
(800) 346-6873
|
Feedback
Cart
|
Change Country
English
Deutsch
简体中文
繁體中文
Français
Castellano (España)
Español (Latinoamérica)
日本語
Italiano
Português
한국어
Nederlands
USD
United States
Please confirm your currency selection:
US Dollars
Free shipping
on most orders over $200 (USD)
Cart Summary
Cart Contains Scheduled Items
Mfr.
Mfr. #:
Qty
Ext Total
Mfr. Part #
Mfr.:
Description:
Qty:
Cart Summary
* Your cart contains errors.
View Cart
Outstanding balance which reflects all unpaid changes due at this time per your selected payment method.
Free shipping
on most orders over $200 (USD)
Continue Shopping
View Cart
* Your cart contains errors.
Do not show again and take me directly to the Cart.
Mouser Electronics - Electronic Components Distributor
Part # / Keyword
Stocked
RoHS Compliant
Log In
Create Account
Order History
Subscription
Products
ALL PRODUCTS
Newest Products
New Products by Category
New Technologies
Manufacturers
ALL MANUFACTURERS A-Z
New Manufacturers
Manufacturers by Product Category
Download Linecard
Applications
Lighting
RF Wireless
Industrial
Medical
Sensor Technology
Automotive
Energy Harvesting
USB 3.0
Audio
MORE APPLICATIONS
Services & Tools
Log In / Create Account
EZ Buy Tool
Project Manager
BOM Tool
Part List Importer
Search Accelerator
Request a Quote
Email Subscription
Mouser Blog
MORE SERVICES & TOOLS
Catalog
ALL CATALOG OPTIONS
Online Catalog
Download the PDF Catalog
Catalog Subscription
Help
About Mouser
Contact Us
Feedback
FAQs
MORE HELP TOPICS
Online Catalog
All Products
>
Semiconductors
>
Audio ICs
>
Audio Amplifiers
>
ON Semiconductor STK433-130N-E
See an Error?
Mouser Part #:
863-STK433-130N-E
Manufacturer Part #:
STK433-130N-E
Manufacturer:
ON Semiconductor
ON Semiconductor
Description:
Audio Amplifiers AF POWER AMPLIFIE
Data Sheet
Share
|
Specifications
My Notes
Manufacturer
:
ON Semiconductor
Product Category
:
Audio Amplifiers
RoHS
:
Details
Product
:
Audio Amplifiers
Type
:
2-Channel Audio
Class
:
Class-AB
Output Power
:
150 W
THD plus Noise
:
0.01 %
Supply Voltage - Max
:
71.5 V
Supply Voltage - Min
:
10 V
Maximum Operating Temperature
:
+ 125 C
Mounting Style
:
Through Hole
Package / Case
:
SIP-15
Packaging
:
Reel
Brand
:
ON Semiconductor
Number of Channels
:
2 Channel
Series
:
STK433-130N-E
Factory Pack Quantity
:
20
Supply Current
:
80 mA
Log In
to create a note about this product or see notes that you previously created on this product.
Customers Also Bought
Image
Mfr. Part #
Description
Stock
PIC16F690-I/P
8-bit Microcontrollers - MCU
9,110
L7805CV
Linear Voltage Regulators
16,965
STA333W13TR
Audio Amplifiers
817
AD5337ARMZ-REEL7
Digital to Analog Converters - DAC
1,133
IRFP460PBF
MOSFET
2,686
2N6284G
Darlington Transistors
2,056
IRF640NPBF
MOSFET
4,019
IRFB42N20DPBF
MOSFET
1,754
IRLR8103VTRPBF
MOSFET
5,577
577102B00000G
Heat Sinks
9,919
Real Time Availability
Stock:
12
Can Ship Immediately
On Order:
0
Factory Lead-Time:
5 Weeks
Enter Quantity:
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1
:
$19.60
10
:
$17.82
Reel of 20
To purchase full reel, order in multiples of 20:
20
:
$17.82
25
:
$16.49
50
:
$15.59
100
:
$15.15
250
:
$13.81
500
:
$12.92
1,000
:
$11.85
2,500
:
Quote>
Allow shipping of Partial Reels
In Stock
To add to a project, please
Log In
.
View All Newest Products from ON Semiconductor
View All Newest Products in Audio Amplifiers
This product is also available in:
All Products
>
Semiconductors
>
Integrated Circuits - ICs
>
Audio ICs
>
Audio Amplifiers
All Products
>
Semiconductors
>
Amplifier ICs
>
Audio Amplifiers
144404934 177825629 182938699 197847692 126393389 185974183 101289891 142906899 184513114 147914401 162583146 169393915
Enlarge
Select Your Country
Canada
United States
More Options