|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-STK433-060N-E
Manufacturer Part #:

STK433-060N-E

Manufacturer:

Description:
Audio Amplifiers AF POWER AMPLIFIE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: 2-Channel Stereo
Class: Class-AB
Output Power: 50 W
THD plus Noise: 0.4 %
Supply Voltage - Max: 46 V
Supply Voltage - Min: 10 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: SIP-15
Packaging: Reel
Brand: ON Semiconductor
Number of Channels: 2 Channel
Series: STK433-060N-E
Factory Pack Quantity: 25
Supply Current: 30 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NE5532P Operational Amplifiers - Op Amps 4,364
P160KN2-0EC15B100K Potentiometers 4,537
360007-01 AC Power Cords 466
10046 Anti-Static Control Products 218
FDPF12N60NZ MOSFET 622
LLS2A332MELA Aluminum Electrolytic Capacitors - Snap In 635
P160KN-0QC15B10K Potentiometers 4,435
120-SA Chemicals 43
0034.3117.G Cartridge Fuses 600
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $10.00
  10: $9.00
Reel of 25
To purchase full reel, order in multiples of 25:
  25: $8.20
  100: $7.40
  250: $6.80
  500: $6.20
  1,000: $5.40
  2,500: Quote
 

To add to a project, please Log In.


142906899 126393389 144404934 147914401 185974183 182938699 148155219 169393915 177825629 197847692