|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-STK433-040N-E
Manufacturer Part #:

STK433-040N-E

Manufacturer:

Description:
Audio Amplifiers AF POWER AMPLIFIE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: 3-Channel
Class: Class-AB
Output Power: 40 W
THD plus Noise: 0.4 %
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: SIP-19
Packaging: Reel
Brand: ON Semiconductor
Number of Channels: 3 Channel
Series: STK433-040N-E
Factory Pack Quantity: 25
Supply Current: 120 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T835-600B-TR Triacs 36,145
SN75176BDR RS-485 Interface IC 21,544
A000092 Programmers - Processor Based 340
TC4468CPD Gate Drivers 1,074
2SA1930(Q,M) Bipolar Transistors - BJT 3,879
BZX85B15-TAP Zener Diodes 20,371
360007-01 AC Power Cords 466
MOC3052M Triac & SCR Output Optocouplers 4,180
10046 Anti-Static Control Products 218
BZX85C20-TR Zener Diodes 11,012
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $11.00
  10: $9.90
Reel of 25
To purchase full reel, order in multiples of 25:
  25: $9.02
  100: $8.14
  250: $7.48
  500: $6.82
  1,000: $5.94
  2,500: Quote
 

To add to a project, please Log In.


144404934 182938699 126393389 142906899 177825629 147914401 185974183 148155219 169393915 197847692