|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-STK404-140N-E
Manufacturer Part #:

STK404-140N-E

Manufacturer:

Description:
Audio Amplifiers AF POWER AMPLIFIE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-AB
Output Power: 180 W
THD plus Noise: 1 %
Maximum Operating Temperature: + 125 C
Packaging: Reel
Brand: ON Semiconductor
Series: STK404-140N-E
Factory Pack Quantity: 25
Supply Current: 60 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2908-05WB-MG Memory Card Connectors 34,963
OPA2134UA/2K5 Audio Amplifiers 6,453
CR2032 Coin Cell Battery 171,222
GRM32ER70J476KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,643
12A Phone Connectors 10,548
SG3524N Switching Controllers 26,889
MAX4890ETJ+ Analog Switch ICs 972
IRFZ44VZPBF MOSFET 2,300
RC4580IDR Audio Amplifiers 2,865
MJ802G Bipolar Transistors - BJT 501
Real Time Availability
Stock:
55 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $11.00
  10: $10.00
Reel of 25
To purchase full reel, order in multiples of 25:
  25: $9.25
  50: $8.75
  100: $8.50
  250: $7.75
  500: $7.25
  1,000: $6.65
  2,500: Quote

To add to a project, please Log In.


126393389 142906899 185974183 144404934 147914401 169393915 182938699 197847692