|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-STK404-120N-E
Manufacturer Part #:

STK404-120N-E

Manufacturer:

Description:
Audio Amplifiers AF POWER AMPLIFIE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: Audio Power Amplifier
Class: Class-AB
Output Power: 120 W
THD plus Noise: 1 %
Supply Voltage - Max: 65 V
Supply Voltage - Min: 41 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: SIP-12
Packaging: Reel
Brand: ON Semiconductor
Series: STK404-120N-E
Factory Pack Quantity: 25
Supply Current: 60 mA
Supply Type: Single
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LC4128V-75TN100C CPLD - Complex Programmable Logic Devices 2,072
BLM41PG600SN1L EMI Filter Beads, Chips & Arrays 68,762
LED2000DR Current & Power Monitors & Regulators 6,557
IPB038N12N3 G MOSFET 1,934
PCA9671PW,118 Interface - I/O Expanders 2,843
IRF640PBF MOSFET 2,532
IRFP350PBF MOSFET 1,403
UVZ1V102MHD Aluminum Electrolytic Capacitors - Leaded 15,146
SCHA9B0101 Memory Card Connectors 1,742
MAX4216ESA+ High Speed Operational Amplifiers 119
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $11.25
  10: $10.13
Reel of 25
To purchase full reel, order in multiples of 25:
  25: $9.23
  100: $8.33
  250: $7.65
  500: $6.98
  1,000: $6.08
  2,500: Quote
 

To add to a project, please Log In.


144404934 147914401 185974183 169393915 197847692 126393389 142906899 182938699