|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-STK404-070N-E
Manufacturer Part #:

STK404-070N-E

Manufacturer:

Description:
Audio Amplifiers AF POWER AMPLIFIE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Type: 1-Channel Mono
Class: Class-AB
Output Power: 60 W
THD plus Noise: 0.4 %
Supply Voltage - Max: 46 V
Supply Voltage - Min: 10 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: SIP-10
Packaging: Reel
Brand: ON Semiconductor
Number of Channels: 1 Channel
Series: STK404-070N-E
Factory Pack Quantity: 25
Supply Current: 14 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LPC810M021FN8FP ARM Microcontrollers - MCU 11,164
T491X107K025AT Tantalum Capacitors - Solid SMD 25,145
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 197,176
AD9837BCPZ-RL7 Data Acquisition ADCs/DACs - Specialized 1,412
LMK04828BISQE/NOPB Clock Synthesizer / Jitter Cleaner 394
TQP7M9102 RF Amplifier 2,853
NCP15WB473F03RC NTC Thermistors 194,563
NAUSB-W USB Connectors 2,124
RAC04-12SC/277 Switching Power Supplies 918
STGW39NC60VD IGBT Transistors 751
Real Time Availability
Stock:
68 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $7.01
  10: $6.31
Reel of 25
To purchase full reel, order in multiples of 25:
  25: $5.75
  100: $5.19
  250: $4.77
  500: $4.35
  1,000: $3.79
  2,500: $3.65
  5,000: Quote

To add to a project, please Log In.


182938699 197847692 147914401 169393915 126393389 142906899 185974183 144404934