|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SRDA05-4R2G
Manufacturer Part #:

SRDA05-4R2G

Manufacturer:

Description:
TVS Diode Arrays LO CAPACITANCE SURF MNT TVS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Polarity: Unidirectional
Channels: 4 Channel
Capacitance: 10 pF
Breakdown Voltage: 6 V
Clamping Voltage: 12 V
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: SRDA05-4R2
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Package / Case: SOIC-8 Narrow
Dimensions: 4 (Max) mm W x 5 (Max) mm L x 1.75 (Max) mm H
Packaging: Reel
Peak Pulse Power Dissipation: 500 W
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-SPZTA42T1G SPZTA42T1G Reel Non-Stocked Lead-Time 24 Weeks $0.65 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 159,116
NUP2201MR6T1G TVS Diode Arrays 87,071
RAPC712X DC Power Connectors 18,694
104031-0811 Memory Card Connectors 10,725
PIC18F4525-I/PT 8-bit Microcontrollers - MCU 1,276
SKY13286-359LF RF Switch ICs 10,014
LM2842YMK-ADJL/NOPB Voltage Regulators - Switching Regulators 2,588
FDN335N MOSFET 26,211
FOD817DSD Transistor Output Optocouplers 14,808
SN74LVC541ADWR Buffers & Line Drivers 3,718
Real Time Availability
Stock:
4,279 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.19
  10: $0.95
  100: $0.73
  500: $0.645
  1,000: $0.509
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.451
  10,000: $0.434
  25,000: $0.421
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


155743582 137147700 155186647 106110656 117989847 138817556 101305138 113805012 153257584 154619418 163535096 195371018 197847692 131121624 147914401 156058099 156601485Alternative Packaging