|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SNUP2114UCMR6T1G
Manufacturer Part #:

SNUP2114UCMR6T1G

Manufacturer:

Description:
TVS Diode Arrays LOW CAP TVS ARRAY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: TVS Diode Arrays
RoHS: RoHS Compliant Details
Polarity: Unidirectional
Channels: 2 Channel
Capacitance: 0.8 pF
Breakdown Voltage: 7.5 V
Clamping Voltage: 10 V
Operating Voltage: 5 V
Peak Surge Current: 12 A
Mounting Style: SMD/SMT
Termination Style: SMD/SMT
Series: NUP2114
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Package / Case: TSOP-6
Brand: ON Semiconductor
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS4SI8N FPGA - Configuration Memory 4,967
CP2102-GM I/O Controller Interface IC 22,054
EA DOGS102W-6 LCD Graphic Display Modules & Accessories 2,771
STM32F103RCT6 ARM Microcontrollers - MCU 2,272
INA219AIDCNR Current & Power Monitors & Regulators 9,711
CP2104-F03-GM I/O Controller Interface IC 8,219
TPS54531DDA Voltage Regulators - Switching Regulators 2,523
CP2109-A01-GM I/O Controller Interface IC 1,189
ICM4743ER701V Common Mode Filters / Chokes 541
SCF-03-650 Common Mode Filters / Chokes 197
Real Time Availability
Stock:
4,234 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.47
  10: $0.346
  100: $0.218
  1,000: $0.168
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.144
  9,000: $0.134
  24,000: $0.127
  45,000: $0.124
  99,000: $0.119

To add to a project, please Log In.


195371018 197847692 153257584 154619418 155743582 156058099 131121624 147914401 106110656