|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-SMUN2211T1G
Manufacturer Part #:

SMUN2211T1G

Manufacturer:

Description:
Bipolar Transistors - Pre-Biased SS SC59 BR XSTR NPN SPCL
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Bipolar Transistors - Pre-Biased
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Typical Resistor Ratio: 1
Mounting Style: SMD/SMT
Package / Case: SC-59
Collector- Emitter Voltage VCEO Max: 50 V
Peak DC Collector Current: 100 mA
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Series: MUN2211
Factory Pack Quantity: 3000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-SMUN2211T3G SMUN2211T3G Reel Non-Stocked Lead-Time 4 Weeks $0.05 20000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD232DR CAN Interface IC 10,645
ABM3B-16.000MHZ-B2-T Crystals 34,481
CRCW08051K00FKEA Thick Film Resistors - SMD 536,090
SD-RSMT-2-MQ-WF Memory Card Connectors 3,129
M50-3600542 Headers & Wire Housings 7,898
TM4C1233D5PMI ARM Microcontrollers - MCU 93
TPS76133DBVT LDO Voltage Regulators 1,176
XM7D-0514 USB Connectors 176
CRCW0805330RJNEA Thick Film Resistors - SMD 88,161
VJ1206V105MXATW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,906
Real Time Availability
Stock:
5,398 Can Ship Immediately

On Order: 12000 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.38
  10: $0.254
  100: $0.106
  1,000: $0.072
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.057
  9,000: $0.048
  24,000: $0.045
  45,000: $0.042
  99,000: $0.037
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692Alternative Packaging